Part Details for 314G by Unity Opto Technology
Results Overview of 314G by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
314G Information
314G by Unity Opto Technology is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789314GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
UPD789314GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
RAA2128314GSP#HA0 | Renesas Electronics Corporation | 72V 0.5A Step-Down Regulator with Two 5V and 3.3V LDO Outputs |