Part Details for 314990620 by Seeed Development Ltd
Overview of 314990620 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314990620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2767
|
Newark | Temp/Humidity Sensor, 0%-100%, Sensor Output Type:Analogue, Humidity Range:0% To 100% Relative Humidity, Supply Voltage Min:3.6Vdc, Supply Voltage Max:30Vdc, Sensing Accuracy:3%, Operating Temperature Min:-40°C, Response Time:1S Rohs Compliant: Yes |Seeed Studio 314990620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$80.2400 | Buy Now |
DISTI #
1597-314990620-ND
|
DigiKey | INDUSTRIAL SOIL MOISTURE & TEMPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$79.0000 | Buy Now |
DISTI #
713-314990620
|
Mouser Electronics | Multiple Function Sensor Modules RS485 Soil Moisture & Temperature Sensor - Connector | 8 |
|
$79.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.7600 | Buy Now |