Part Details for 31495 by Wiha Quality Tools
Overview of 31495 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIUZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for 31495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1588
|
Newark | 24 Piece Insulated Socket, Pliers & Driver Combo Set, Kit Contents:24-Pcs Of Drive Sockets, Oal Ratchet, Pliers, Cutter, Slotted & Phillips Screwdrivers, Knife, Product Range:- Rohs Compliant: Yes |Wiha 31495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$929.7200 | Buy Now |
DISTI #
431-1084-ND
|
DigiKey | SOCKET SET INSULATED W/BOX 24PC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$697.2900 | Buy Now |
DISTI #
596-31495
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 24 Piece Insulated Socket Set 3/8" Drive - SAE | 0 |
|
$683.3400 / $697.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$790.2600 / $921.7200 | Buy Now |
DISTI #
10236578
|
Techni-Tool, Inc. | Wiha 31495 Socket Set, Insulated, SAE, 3/8" Drive, 24-Piece, Various Tools, Storage Box | 0 |
|
$836.7500 | Buy Now |
DISTI #
10236578
|
TestEquity LLC | Wiha 31495 Socket Set, Insulated, SAE, 3/8" Drive, 24-Piece, Various Tools, Storage Box | 0 |
|
$836.7500 | Buy Now |