Part Details for 3149 by Heyco
Overview of 3149 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3149-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm To-220Ab | |
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for 3149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3149
|
Mouser Electronics | Conduit Fittings & Accessories IPW 1 RoHS: Compliant | 3115 |
|
$0.0890 / $0.2400 | Buy Now |
DISTI #
72139884
|
RS | Hole Plug, Black, Hole Size 1 in, Temperature Range -40 - 221F, IPW Series | Heyco 3149 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 / $0.2180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0768 | Buy Now |
|
Bisco Industries | 1795 |
|
Buy Now | ||
|
Onlinecomponents.com | Hole Plug, Black, Hole Size 1 in, Temperature Range -40 - 221F, IPW Series | Heyco 3149 RoHS: Compliant | 28000 Factory Stock |
|
$0.0597 / $0.1108 | Buy Now |
DISTI #
66756726
|
Verical | METRIC ERGONOMIC PLUGSFOR PANEL THICKNESS FROM 0,8 MM (.03 ) TO 2,0 MM (.08 )MOUNTING HOLE DIAMETER RANGE 14,5 MM (.57) TO 34,0 MM (1.34) Min Qty: 372 Package Multiple: 1 | Americas - 1795 |
|
$0.1882 | Buy Now |
DISTI #
HEY3149
|
DB Roberts | IPW 1 BLACK | 0 |
|
RFQ | |
|
Master Electronics | Hole Plug, Black, Hole Size 1 in, Temperature Range -40 - 221F, IPW Series | Heyco 3149 RoHS: Compliant | 28000 Factory Stock |
|
$0.0597 / $0.1108 | Buy Now |
Part Details for 3149
3149 CAD Models
3149 Part Data Attributes
|
3149
Heyco
Buy Now
|
Compare Parts:
3149
Heyco
|
Samacsys Manufacturer | Heyco |