Part Details for 3141 by Keystone Electronics Corp
Overview of 3141 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6856
|
Newark | Washer Rohs Compliant: Yes |Keystone 3141 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
36-3141-ND
|
DigiKey | WASHER FLAT 3/8 FIBRE Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0403 | Buy Now |
DISTI #
534-3141
|
Mouser Electronics | Washers 3/8 FIBRE WASHER RoHS: Compliant | 4528 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
70344636
|
RS | Washer, Flat, .385 ID, .500 OD, .032 Thick, Fibre | Keystone Electronics 3141 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0340 | RFQ |
|
Future Electronics | Fiber Ø 9.65 mm Hole 0.81mm Thick 3/8 Screw Size Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0396 / $0.0455 | Buy Now |
DISTI #
KEYS3141
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0406 / $0.0522 | RFQ |
DISTI #
000000000000358253
|
Sager | Screws & Fasteners 3/8 FIBRE WASHER Min Qty: 1000 | 0 |
|
$0.0276 / $0.0300 | Buy Now |
Part Details for 3141
3141 CAD Models
3141 Part Data Attributes
|
3141
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3141
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |