Part Details for 3140SE600 by APEM Inc
Overview of 3140SE600 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3140SE600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3140SE600-ND
|
DigiKey | FINGERTIP JOYSTICK 3000 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.2440 | Buy Now |
DISTI #
642-3140SE600
|
Mouser Electronics | Joysticks FINGERTIP JOYSTICK 3000 | 0 |
|
$217.7100 / $231.0700 | Order Now |
DISTI #
70457907
|
RS | IP65 Joystick Switch, 2 axes, 40 mA@ 5 V dc Through Hole 5V, -25 - +70degC | APEM Components 3140SE600 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$289.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.8000 / $211.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.8000 / $211.1900 | Buy Now |
Part Details for 3140SE600
3140SE600 CAD Models
3140SE600 Part Data Attributes
|
3140SE600
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3140SE600
APEM Inc
Joystick Switch, Latched, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Height | 20 mm | |
Body Length or Diameter | 42 mm | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | JOYSTICK SWITCH |