Part Details for 314067-1 by TE Connectivity
Overview of 314067-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314067-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0958
|
Newark | Stop, Adjustable |Amp Te Connectivity 314067-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8600 / $109.1400 | Buy Now |
DISTI #
3937-314067-1-ND
|
DigiKey | STOP, ADJUSTABLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$192.0000 | Buy Now |
DISTI #
314067-1-ND
|
DigiKey | STOP, ADJUSTABLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9367 | Buy Now |
DISTI #
314067-1
|
Avnet Americas | AMP314067-1 - Bulk (Alt: 314067-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$88.9574 / $100.9009 | Buy Now |
DISTI #
571-314067-1
|
Mouser Electronics | Other Tools STOP ADJUSTABLE | 1 |
|
$103.3300 / $113.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$83.7100 | Buy Now |
DISTI #
AMP314067-1
|
Heilind Electronics | STOP, ADJUSTABLE | Americas - 0 in Stock |
|
$92.6640 / $102.9601 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$88.0000 / $110.7100 | Buy Now |
DISTI #
AMP314067-1
|
Interstate Connecting Components | STOP, ADJUSTABLE | 0 |
|
$92.6640 / $102.9601 | Buy Now |
|
Powell Electronics | STOP, ADJUSTABLE Min Qty: 3 | 14 |
|
$105.6000 | Buy Now |
Part Details for 314067-1
314067-1 CAD Models
314067-1 Part Data Attributes
|
314067-1
TE Connectivity
Buy Now
|
Compare Parts:
314067-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |