-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-404HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6821
|
Newark | Mx64 Fem 1X6 Kaizan Cpa Blk Pola/5 |Molex 31404-7116 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
0314047116
|
Avnet Americas | Connector Sealed Housing Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag (Alt: 0314047116) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7889 | Buy Now |
DISTI #
538-31404-7116
|
Mouser Electronics | Automotive Connectors MX64 FEM 1X6 KAIZAN CPA BLK POLA/5 RoHS: Compliant | 0 |
|
$0.8490 / $1.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31404-7116
Molex
Buy Now
|
Compare Parts:
31404-7116
Molex
|
Samacsys Manufacturer | Molex |