Part Details for 3140-F170-P7T1-SGRX-6A by E-T-A
Overview of 3140-F170-P7T1-SGRX-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3140-F170-P7T1-SGRX-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3140-F170-P7T1-SGRX-6A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.2210 | Buy Now |
DISTI #
457-0F170P7T1SGRX6
|
Mouser Electronics | Circuit Breakers Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote RoHS: Compliant | 0 |
|
$113.3600 / $113.5400 | Order Now |
DISTI #
71521390
|
RS | Circuit Breaker Dual Pushbutton-Green-Red Snap-In ON-OFF QC 415VAC/50VDC 4P 6A | E-T-A Circuit Protection and Control 3140-F170-P7T1-SGRX-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.8100 / $121.5500 | Buy Now |
DISTI #
000000000005241854
|
Sager | Circuit Breakers Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet protecti Min Qty: 1 | 0 |
|
$69.5400 / $130.2300 | Buy Now |
Part Details for 3140-F170-P7T1-SGRX-6A
3140-F170-P7T1-SGRX-6A CAD Models
3140-F170-P7T1-SGRX-6A Part Data Attributes
|
3140-F170-P7T1-SGRX-6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3140-F170-P7T1-SGRX-6A
E-T-A
Thermal Circuit Breaker, 4 Pole(s), 6A, 415VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 41 mm | |
Body Height | 41.3 mm | |
Body Length or Diameter | 44.5 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | CQC; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |