Part Details for 314.250P by Littelfuse Inc
Overview of 314.250P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 314.250P
314.250P CAD Models
314.250P Part Data Attributes
|
314.250P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
314.250P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 314.250P
This table gives cross-reference parts and alternative options found for 314.250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 314.250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314.250MXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 314.250P vs 0314.250MXP |
0314.250VXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 314.250P vs 0314.250VXP |
324.250P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 314.250P vs 324.250P |
0324.250VXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 314.250P vs 0324.250VXP |
0314.250HXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Supplemental, Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314.250P vs 0314.250HXP |