Part Details for 314-87-106-01-899191 by PRECI-DIP SSA
Overview of 314-87-106-01-899191 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314-87-106-01-899191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-314-87-106-01-899191-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.4027 / $1.8600 | Buy Now |
DISTI #
314-87-106-01-899191-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9004 | Buy Now |
DISTI #
437-3148710601899191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.8220 / $0.8690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7630 / $1.5980 | Buy Now |
DISTI #
314-87-106-01-899191
|
Avnet Abacus | Conn Socket Strip Receptacle 6 POS 2.54mm Solder ST SMD T/R (Alt: 314-87-106-01-899191) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 314-87-106-01-899191
314-87-106-01-899191 CAD Models
314-87-106-01-899191 Part Data Attributes
|
314-87-106-01-899191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
314-87-106-01-899191
PRECI-DIP SSA
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 314-87-106-01-899191
This table gives cross-reference parts and alternative options found for 314-87-106-01-899191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 314-87-106-01-899191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-006-30-480101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 314-87-106-01-899191 vs 801-87-006-30-480101 |
10131935-203ALF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 314-87-106-01-899191 vs 10131935-203ALF |
8FM-78-0006-02-146 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 314-87-106-01-899191 vs 8FM-78-0006-02-146 |