Part Details for 313874001 by Molex
Overview of 313874001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313874001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2348095
|
Jameco Electronics | 80 Position 4 Row Through Hole Connector Header 0.100" (2.54mm) Min Qty: 1 Container: Each | 85 |
|
$10.9500 / $12.9500 | Buy Now |
DISTI #
313874001
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 2.5mm Solder ST Thru-Hole Carton (Alt: 313874001) RoHS: Compliant Min Qty: 1120 Package Multiple: 280 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
313874001
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 2.5mm Solder ST Thru-Hole Carton (Alt: 313874001) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503156851
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1298 |
|
$12.2000 / $18.5000 | Buy Now |
Part Details for 313874001
313874001 CAD Models
313874001 Part Data Attributes
|
313874001
Molex
Buy Now
|
Compare Parts:
313874001
Molex
|
Samacsys Manufacturer | Molex |