Part Details for 31383102 by METZ CONNECT USA
Overview of 31383102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31383102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7338
|
Newark | Pt09402Vbbn Rohs Compliant: Yes |Metz Connect 31383102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3330 | Buy Now |
DISTI #
1849-1321-ND
|
DigiKey | PIN HEADER, VERTICAL, SHROUDED, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1806 In Stock |
|
$0.2270 / $0.5400 | Buy Now |
|
Future Electronics | 313831x Series 2 Position 3.81 mm Pitch Vertical Solderable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2400 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 383 - 2 pole - Pitch 3.81mm RoHS: Compliant | 0 |
|
$0.1908 / $0.3411 | Buy Now |
Part Details for 31383102
31383102 CAD Models
31383102 Part Data Attributes
|
31383102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31383102
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |