Part Details for 31381 by Cables To Go
Overview of 31381 by Cables To Go
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-818-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions | |
77313-819-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
77313-815-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for 31381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9857
|
Newark | 5Ft Cat 6 Crossover Cable Red |Cables To Go 31381 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | 5FT CAT6 SNAGLESS UNSHIELDED (UTP) NETWORK CROSSOVER PATCH CABLE - RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 304 |
|
$4.7600 | Buy Now |
Part Details for 31381
31381 CAD Models
31381 Part Data Attributes
|
31381
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
31381
Cables To Go
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |