Part Details for 3137-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3137-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094167313788ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 16 ways, MIL Class | |
RJE7B1831372 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
85853-137LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. |
Price & Stock for 3137-2-00-21-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11481-ND
|
DigiKey | CONN PC PIN CIRC .030DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1533 In Stock |
|
$0.3726 / $0.9200 | Buy Now |
DISTI #
575-31372218
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MOUNT PCB PIN RoHS: Compliant | 1354 |
|
$0.3720 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 4941 |
|
Buy Now | ||
DISTI #
53833712
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 34 Package Multiple: 1 | Americas - 3000 |
|
$0.7426 / $2.1208 | Buy Now |
DISTI #
66763603
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 34 Package Multiple: 1 | Americas - 941 |
|
$0.7426 / $2.1208 | Buy Now |
DISTI #
66766490
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 34 Package Multiple: 1 | Americas - 500 |
|
$0.7426 / $2.1208 | Buy Now |
DISTI #
000000000000404219
|
Sager | Circuit Board Hardware - PCB SOLDER MOUNT PCB PIN Min Qty: 1000 | 0 |
|
$0.1085 / $0.5822 | Buy Now |
Part Details for 3137-2-00-21-00-00-08-0
3137-2-00-21-00-00-08-0 CAD Models
3137-2-00-21-00-00-08-0 Part Data Attributes
|
3137-2-00-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3137-2-00-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |