Part Details for 3135-50MVDC-25ADC by Hoyt Electrical Instrument Works Inc
Results Overview of 3135-50MVDC-25ADC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3135-50MVDC-25ADC Information
3135-50MVDC-25ADC by Hoyt Electrical Instrument Works Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-518-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions | |
77313-518-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
65863-135LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header . |
Price & Stock for 3135-50MVDC-25ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8962
|
Newark | Moving Coil/Dc Voltage Meter, Meter Function:Dc Current/Dc Voltage, Meter Range:0A To 25A/0Mv To 5... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$94.7400 | Buy Now |