Part Details for 3135-24-1-0500-011-1-TS by CnC Tech LLC
Overview of 3135-24-1-0500-011-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3135IHZ96 | Renesas Electronics Corporation | Ultra High Frequency Matched Pair Transistors | |
ZSSC3135BE2R | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors | |
ZSSC3135BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors |
Price & Stock for 3135-24-1-0500-011-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3135-24-1-0500-011-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN/YEL FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3989 In Stock |
|
$0.6223 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 Silicon Hook-Up-Wire - 24AWG - Green/Yellow - 500Ft Reel RoHS: Compliant | 0 |
|
$102.9000 / $150.0000 | Buy Now |