There are no models available for this part yet.
Overview of 3135-24-1-0500-001-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3135-24-1-0500-001-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-3135-24-1-0500-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3771 In Stock |
|
$0.6904 / $0.9600 | Buy Now | |
Onlinecomponents.com | Hook-Up Wire - UL3135 Silicon Hook-Up-Wire - 24AWG - Black - 500Ft Reel RoHS: Compliant | 0 |
|
$102.9000 / $150.0000 | Buy Now |