Part Details for 31343102 by METZ CONNECT USA
Overview of 31343102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 31343102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7251
|
Newark | Pt09302Vbbn Rohs Compliant: Yes |Metz Connect 31343102 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.3830 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.2460 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 343 - 2 pole - Pitch 3.5mm RoHS: Compliant | 0 |
|
$0.2625 / $0.3826 | Buy Now |
|
LCSC | 2 Straight Needle 1 3.5mm 1x2P Black Receptacle-Close PluginP3.5mm Pluggable System Terminal Block ROHS | 13 |
|
$0.3911 / $0.6659 | Buy Now |
Part Details for 31343102
31343102 CAD Models
31343102 Part Data Attributes
|
31343102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31343102
METZ CONNECT USA
RIACON Pluggable Terminal Block, Type 343, 2 POLE 3.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |