Part Details for 3133334001 by TE Connectivity
Overview of 3133334001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3133334001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-3133334001-ND
|
DigiKey | CGPT-24/8-9-SP Min Qty: 600 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.8773 | Buy Now |
DISTI #
3133334001
|
Avnet Americas | Heat Shrink Tubing 3:1 Shrink Ratio 24mm Diameter Polyolefin White Spool (Alt: 3133334001) Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 2 Days | 0 |
|
$3.2839 | Buy Now |
DISTI #
571-3133334001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves CGPT-24/8-9-SP RoHS: Compliant | 0 |
|
$3.8700 / $3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
RYCCGPT-24/8-9-SP.M
|
Heilind Electronics | 3133334001 2-1192370-4 CGPT-24/8-9-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCGPT-24/8-9-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-24/8-9-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGPT-24/8-9-SP RoHS: Compliant | 0 |
|
$3.6700 / $7.6800 | Buy Now |
DISTI #
RYCCGPT-24/8-9-SP.M
|
Interstate Connecting Components | 3133334001 2-1192370-4 CGPT-24/8-9-SP | 0 |
|
Buy Now | |
DISTI #
RYCCGPT-24/8-9-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-24/8-9-SP | 0 |
|
Buy Now | |
DISTI #
000000000006087324
|
Sager | Heat Shrink Tubing & Sleeves CGPT-24/8-9-SP Min Qty: 600 | 0 |
|
$3.1100 / $4.3100 | Buy Now |