Part Details for 31320114 by METZ CONNECT USA
Overview of 31320114 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31320114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7184
|
Newark | Pt11514Vbbn Rohs Compliant: Yes |Metz Connect 31320114 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 320 - 14 pole - Pitch 5mm RoHS: Compliant |
50 In Stock |
|
$2.5600 / $4.3400 | Buy Now |
|
Master Electronics | Pin Header - Type 320 - 14 pole - Pitch 5mm RoHS: Compliant |
50 In Stock |
|
$2.5600 / $4.3400 | Buy Now |
DISTI #
31320114
|
Relay Specialties | Terminal Blocks, Header, Cente Min Qty: 1 | 0 |
|
RFQ |