Part Details for 3132-20-1-2000-001-1-TD by CnC Tech LLC
Overview of 3132-20-1-2000-001-1-TD by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3132-20-1-2000-001-1-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2674-5-ND
|
DigiKey | HOOK-UP SOLID 20AWG 300V BLK 5' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
20 In Stock |
|
$1.0801 / $1.6800 | Buy Now |
DISTI #
1175-2674-10-ND
|
DigiKey | HOOK-UP SOLID 20AWG 300V BLK 10' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
16 In Stock |
|
$2.0486 / $3.1900 | Buy Now |
DISTI #
1175-2674-25-ND
|
DigiKey | HOOK-UP SOLID 20AWG 300V BLK 25' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
11 In Stock |
|
$4.8777 / $7.4900 | Buy Now |
DISTI #
1175-2674-50-ND
|
DigiKey | HOOK-UP SOLID 20AWG 300V BLK 50' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
9 In Stock |
|
$9.1282 / $14.2100 | Buy Now |
DISTI #
1175-2674-100-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLK 100' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
6 In Stock |
|
$18.2564 / $27.1800 | Buy Now |
DISTI #
1175-2674-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool |
3 In Stock |
|
$294.9604 / $370.1900 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 20AWG Silicone Stranded Black - 2000Ft Reel | 0 |
|
$268.9100 / $392.0000 | Buy Now |