There are no models available for this part yet.
Overview of 3132-18-1-0500-006-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3132-18-1-0500-006-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN101N-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$12.6149 / $19.0200 | Buy Now | |
DISTI #
CN101N-250-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$56.2580 / $77.0300 | Buy Now | |
DISTI #
CN101N-500-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN Min Qty: 4000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2781 | Buy Now | |
DISTI #
CN101N-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$6.8773 / $10.4900 | Buy Now | |
DISTI #
CN101N-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$23.3024 / $34.0600 | Buy Now | |
Onlinecomponents.com | Hook-Up Wire - UL3132 - 18AWG Silicone Stranded - 150°C - 300V - Brown - 500Ft Reel RoHS: Compliant | 0 |
|
$126.7600 / $184.7800 | Buy Now |