Part Details for 3131816-TAN-500 by Alpha Wire
Overview of 3131816-TAN-500 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-1622100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-16121G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131318-161110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 3131816-TAN-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tan - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$1,203.6200 / $1,292.2400 | Buy Now |