Part Details for 3131-AF1PT-000000-000-20A by E-T-A
Overview of 3131-AF1PT-000000-000-20A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3131-AF1PT-000000-000-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1345-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 28VDC Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1920 | Buy Now |
DISTI #
457-F1PT00000000020A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 0 |
|
$17.2800 / $26.2600 | Order Now |
DISTI #
70129022
|
RS | Circuit Breaker Sealed Rocker Latching No Actuator QC 1P 240VAC 28VDC 20A | E-T-A Circuit Protection and Control 3131-AF1PT-000000-000-20A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8900 / $19.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$13.3700 / $26.4800 | Buy Now |
DISTI #
000000000003900232
|
Sager | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated fro Min Qty: 10 | 0 |
|
$14.3800 / $30.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$13.3700 / $26.4800 | Buy Now |