Part Details for 3131-AF1HT-000000-3T2-1A by E-T-A
Overview of 3131-AF1HT-000000-3T2-1A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3131-AF1HT-000000-3T2-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3131-AF1HT-000000-3T2-1A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5430 | Buy Now |
DISTI #
457-AF1HT0000003T21A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 0 |
|
$20.8300 / $31.2500 | Order Now |
DISTI #
71521314
|
RS | Circuit Breaker Rocker Latching No Actuator Screw+QC 10-14VDC Blue LED 1P 1A | E-T-A Circuit Protection and Control 3131-AF1HT-000000-3T2-1A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9600 / $25.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5300 / $36.7100 | Buy Now |
DISTI #
000000000005579736
|
Sager | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated fro Min Qty: 10 | 0 |
|
$20.4100 / $42.5800 | Buy Now |
Part Details for 3131-AF1HT-000000-3T2-1A
3131-AF1HT-000000-3T2-1A CAD Models
3131-AF1HT-000000-3T2-1A Part Data Attributes
|
3131-AF1HT-000000-3T2-1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3131-AF1HT-000000-3T2-1A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 24 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 51 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP66 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |