Part Details for 313010-01 by Qualtek Electronics Corporation
Overview of 313010-01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313010-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3016
|
Newark | Power Cord, Nema 5-15P-R/A Iec C13, 79", Connector To Connector:Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:2M, Current Rating:13A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:79" Rohs Compliant: Yes |Qualtek Electronics 313010-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.9900 / $11.9600 | Buy Now |
DISTI #
Q117-ND
|
DigiKey | CORD 16AWG 5-15P TO C13 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1492 In Stock |
|
$5.6538 / $9.4900 | Buy Now |
DISTI #
562-313010-01
|
Mouser Electronics | AC Power Cords SJT, 3X16 BLK 6.56" R/A 125V 10A RoHS: Compliant | 73 |
|
$6.0200 / $9.4900 | Buy Now |
DISTI #
70133262
|
RS | Power Cord, 6FT 7in, SJT, 3 Conductor, 16 AWG, 13A, NEMA 5-15P, C13,Right Angle | Qualtek Electronics Corp. 313010-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4500 / $9.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 25 Weeks | 0 |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
237 In Stock 1850 Factory Stock |
|
$6.0500 / $9.2400 | Buy Now |
DISTI #
71330506
|
Verical | Cable Assembly AC Power 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2132 | Americas - 171 |
|
$8.3924 / $12.0156 | Buy Now |
DISTI #
71330129
|
Verical | Cable Assembly AC Power 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 65 |
|
$6.6500 | Buy Now |
DISTI #
313010-01
|
TME | Cable, 3x16AWG, IEC C13 female 90°,NEMA 5-15 (B) plug, PVC, 2m Min Qty: 1 | 10 |
|
$9.8500 / $14.1600 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
237 In Stock 1850 Factory Stock |
|
$6.0500 / $9.2400 | Buy Now |