Part Details for 313001PID by Littelfuse Inc
Overview of 313001PID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 313001PID
313001PID CAD Models
313001PID Part Data Attributes
|
313001PID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313001PID
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 313001PID
This table gives cross-reference parts and alternative options found for 313001PID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313001PID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6AB25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 313001PID vs MI6AB25V1 |
0213001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 313001PID vs 0213001. |
2040.0615 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 313001PID vs 2040.0615 |
318001P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 313001PID vs 318001P |
70-059-61/1A | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | 313001PID vs 70-059-61/1A |
224001MXP | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 313001PID vs 224001MXP |
235001XE | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 313001PID vs 235001XE |
224001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 313001PID vs 224001 |
0318001HX | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 313001PID vs 0318001HX |
MI6T25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 313001PID vs MI6T25V1 |