Part Details for 3130-F1B0-N7Q1-W19QG7-16A by E-T-A
Overview of 3130-F1B0-N7Q1-W19QG7-16A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F1B0-N7Q1-W19QG7-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F1B0-N7Q1-W19QG7-16A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9240 | Buy Now |
DISTI #
457-F1B0N7Q1W19QG716
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double | 0 |
|
$26.7200 / $40.8600 | Order Now |
DISTI #
71521279
|
RS | Circuit Breaker Rocker Green 185-275VAC Grn LED Molded I/O Legend QC 250VAC 16A | E-T-A Circuit Protection and Control 3130-F1B0-N7Q1-W19QG7-16A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0500 / $28.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0700 / $42.0900 | Buy Now |
DISTI #
000000000006098604
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$22.9300 / $47.8200 | Buy Now |