Part Details for 3130-F130-P7T1-W12QY8-16A by E-T-A
Overview of 3130-F130-P7T1-W12QY8-16A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F130-P7T1-W12QY8-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F130-P7T1-W12QY8-16A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4130 | Buy Now |
DISTI #
457-130P7T1W12QY816A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$46.3400 / $70.6700 | Order Now |
DISTI #
71521270
|
RS | Circuit Breaker Rocker Wht Yellow LED Molded I/O Legend QC 3P 250VAC/50VDC 16A | E-T-A Circuit Protection and Control 3130-F130-P7T1-W12QY8-16A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8300 / $50.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5400 / $73.3000 | Buy Now |
DISTI #
000000000005579730
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$38.8000 / $74.3600 | Buy Now |