There are no models available for this part yet.
Overview of 3130-F120-P7T1-W19QG7-15A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ |
Price & Stock for 3130-F120-P7T1-W19QG7-15A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3130-F120-P7T1-W19QG7-15A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8180 | Buy Now | |
DISTI #
457-120P7T1W19QG715A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 6 |
|
$42.7100 / $53.6600 | Buy Now | |
DISTI #
71521245
|
RS | Circuit Breaker Rocker Grn 185-275VAC Grn LED Molded I/O Legend QC 2P 250VAC 15A | E-T-A Circuit Protection and Control 3130-F120-P7T1-W19QG7-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0000 / $46.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5900 / $67.5600 | Buy Now | ||
DISTI #
000000000005579724
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$35.7600 / $68.5400 | Buy Now |
CAD Models for 3130-F120-P7T1-W19QG7-15A by E-T-A
Part Data Attributes for 3130-F120-P7T1-W19QG7-15A by E-T-A
3130-F120-P7T1-W19QG7-15A
E-T-A
|
|
---|---|
Samacsys Manufacturer
|
E-T-A
|
Want to compare parts?
-
3130-F120-P7T1-W19QG7-15AE-T-AVS
-
Related Parts for 3130-F120-P7T1-W19QG7-15A
-
3413.0217.24Electric Fuses
-
3.0SMCJ10CATransient Suppressors
-
30CPF10Rectifier Diodes
-
2N3905TASmall Signal Bipolar Transistors
-
311SX2-T2Snap Acting/Limit Switches
-
3-1440007-0Power/Signal Relays
-
DF11-6DP-2DS(52)Headers and Edge Type Connectors
-
30-1-EWPushbutton Switches
-
2SK1913Power Field-Effect Transistors