Part Details for 3130-F110-P7T1-W14QR3-5A by E-T-A
Overview of 3130-F110-P7T1-W14QR3-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F110-P7T1-W14QR3-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F110-P7T1-W14QR3-5A-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC/50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6140 | Buy Now |
DISTI #
457-F110P7T1W14QR35A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$29.6100 / $38.1400 | Order Now |
DISTI #
71521205
|
RS | Circuit Breaker Rocker Red 20-28VDC Red LED Molded I/O Legend QC 1P 250VAC 5A | E-T-A Circuit Protection and Control 3130-F110-P7T1-W14QR3-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2600 / $32.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $45.7300 | Buy Now |
DISTI #
000000000004974172
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$23.6500 / $46.3900 | Buy Now |