There are no models available for this part yet.
Overview of 3130-F110-P7T1-W02Q-14A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
F1100NBGI | Renesas Electronics Corporation | RF to IF Dual Downconverting Mixer |
Price & Stock for 3130-F110-P7T1-W02Q-14A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-1060-ND
|
DigiKey | CIR BRKR THRM 14A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9110 | Buy Now | |
DISTI #
457-0F110P7T1W02Q14A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$18.6900 / $28.5800 | Order Now | |
DISTI #
71521167
|
RS | Circuit Breaker Rocker White Opaque Molded I/O Legend QC 1P 250VAC/50VDC 14A | E-T-A Circuit Protection and Control 3130-F110-P7T1-W02Q-14A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6200 / $20.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7300 / $29.4300 | Buy Now | ||
DISTI #
000000000003900119
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 10 | 0 |
|
$16.0300 / $33.4400 | Buy Now |
CAD Models for 3130-F110-P7T1-W02Q-14A by E-T-A
Part Data Attributes for 3130-F110-P7T1-W02Q-14A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Body Breadth
|
18 mm
|
Body Height
|
33 mm
|
Body Length or Diameter
|
36 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
3500 A
|
Rated Current
|
14 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|