Part Details for 3130-10-0101-00 by CnC Tech LLC
Results Overview of 3130-10-0101-00 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3130-10-0101-00 Information
3130-10-0101-00 by CnC Tech LLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-101L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 3130-10-0101-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-10-0101-00-ND
|
DigiKey | CONN SOCKET 10POS IDC GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5327 In Stock |
|
$0.2928 / $0.5100 | Buy Now |
|
Onlinecomponents.com | IDC Socket - 0.079" (2.0mm) - 10 Contacts - Without Strain Relief - Without Central Guide Lug - Gold... more RoHS: Compliant | 0 |
|
$0.2470 / $0.3600 | Buy Now |