There are no models available for this part yet.
Overview of 313 by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 313 by Arco Electronics
Part Data Attributes for 313 by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.10
|
Capacitance-Max
|
2605 pF
|
Capacitance-Min
|
1150 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
8.73 mm
|
Length
|
23.81 mm
|
Manufacturer Series
|
30
|
Mounting Feature
|
PANEL MOUNT
|
Multi-turn
|
1
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
L30
|
Size Code
|
9487
|
Surface Mount
|
NO
|
Terminal Pitch
|
10.3 mm
|
Terminal Shape
|
LUG
|
Width
|
22.22 mm
|
Alternate Parts for 313
This table gives cross-reference parts and alternative options found for 313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305 | CAPACITOR, VARIABLE, MICA, 250V, 190pF - 760pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 313 vs 305 |
306 | Variable Capacitor, Mica, 250V, 275pF Min, 970pF Max, Multi-Turn, Panel Mount | Arco Electronics | 313 vs 306 |
312 | CAPACITOR, VARIABLE, MICA, 250V, 880pF - 2330pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 313 vs 312 |
308 | Variable Capacitor, Mica, 250V, 450pF Min, 1390pF Max, Multi-Turn, Panel Mount | Arco Electronics | 313 vs 308 |
302 | CAPACITOR, VARIABLE, MICA, 250V, 15pF - 130pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 313 vs 302 |