Part Details for 313.010 by Littelfuse Inc
Overview of 313.010 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.3 X 32mm Glass |
41 In Stock |
|
$4.0300 / $18.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.2188 / $1.8750 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.3 X 32mm Glass |
41 In Stock |
|
$4.0300 / $18.1600 | Buy Now |
Part Details for 313.010
313.010 CAD Models
313.010 Part Data Attributes:
|
313.010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313.010
Littelfuse Inc
Electric Fuse, Slow Blow, 0.01A, 250VAC, 250VDC, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Current | 0.01 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 313.010
This table gives cross-reference parts and alternative options found for 313.010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.01 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.01A, 250VAC, 250VDC, INLINE/HOLDER | Littelfuse Inc | 313.010 vs 313.01 |
0313.010VXP | Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.010 vs 0313.010VXP |
313.010P | Electric Fuse, Slow Blow, 0.01A, 250VAC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.010 vs 313.010P |