Part Details for 312R by Cinch Connectivity Solutions
Overview of 312R by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4312RV-245XGLD | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-404XGLB | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT |
Price & Stock for 312R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-312R
|
Mouser Electronics | Jones Plugs & Sockets DRIVE PIN SERIES 300 12P PLUG/SOCKET | 206 |
|
$0.6070 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Replacement Drive Pins 12 POS |
335 Partner Stock |
|
$0.6280 / $4.1100 | Buy Now |
|
Master Electronics | Connector Accessories Replacement Drive Pins 12 POS |
335 Partner Stock |
|
$0.6280 / $4.1100 | Buy Now |
Part Details for 312R
312R CAD Models
312R Part Data Attributes
|
312R
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
312R
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |