Part Details for 312A10-115 by MEC Relays
Overview of 312A10-115 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312A10-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.1KOhm 10A DPDT (35.6x28.6x55.5)mm Socket Power Relay RoHS: Compliant |
21 In Stock |
|
$64.4900 / $179.7600 | Buy Now |