Part Details for 312A-10-LF by Senther Technology
Overview of 312A-10-LF by Senther Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-12A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
M1312-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 312A-10-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3137-312A-10-LF-ND
|
DigiKey | LIGHTNING PROTECTIVE LOW FREQUEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
47 In Stock |
|
$209.0070 / $228.0100 | Buy Now |