Part Details for 312A-07RAA-R by Attend Technology Inc
Results Overview of 312A-07RAA-R by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
312A-07RAA-R Information
312A-07RAA-R by Attend Technology Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-12A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
M1312-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 312A-07RAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPCConnectorVerticaltype,PH=0.5mm,H=2.0mm,ReverseType,7pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1630 / $0.1955 | Buy Now |