Part Details for 3128 by Adafruit Industries
Overview of 3128 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3128EUFD#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128IFE#PBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128EFE#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch |
Price & Stock for 3128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8388
|
Newark | Adafruit 0.54 Quad Alphanumeric Featherwing Display - Blue |Adafruit 3128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 | Buy Now |
DISTI #
1528-1681-ND
|
DigiKey | 0.54" 4-DIGIT 14-SEGMENT BLUE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9500 | Buy Now |
DISTI #
485-3128
|
Mouser Electronics | Display Development Tools Adafruit 0.54 Quad Alphanumeric FeatherWing Display - Blue RoHS: Compliant | 1 |
|
$13.9500 | Buy Now |
DISTI #
72493925
|
RS | Adafruit 0.54 Quad Alphanumeric FeatherWing Display - Blue | Adafruit Industries 3128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 | RFQ |
Part Details for 3128
3128 CAD Models
3128 Part Data Attributes
|
3128
Adafruit Industries
Buy Now
|
Compare Parts:
3128
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |