Part Details for 3127 by Keystone Electronics Corp
Overview of 3127 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3127MZ | Rochester Electronics | CA3127 - Transistor Array | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 3127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4570
|
Newark | Fasteners, Nylon Washer, Internal Diameter:4.34Mm, External Diameter:7.92Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M4, Product Range:-, Inner Diameter:.171", Material:Nylon, Screw Size Accepted:#8 Rohs Compliant: Yes |Keystone 3127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52725 |
|
$0.0150 | Buy Now |
DISTI #
36-3127-ND
|
DigiKey | WASHER FLAT #8 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10634 In Stock |
|
$0.0317 / $0.1000 | Buy Now |
DISTI #
534-3127
|
Mouser Electronics | Washers .312 FLAT WASHER RoHS: Compliant | 734 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70862818
|
RS | Washer, Flat, .171 ID, .312 OD, .032 Thick, Nylon | Keystone Electronics 3127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$0.0860 / $0.1010 | Buy Now |
|
Future Electronics | Nylon 0.312 inch Diameter Flat Washer for #8 Screw RoHS: Compliant pbFree: Yes Min Qty: 693 Package Multiple: 1 Container: Bulk | 693Bulk |
|
$0.0290 / $0.0323 | Buy Now |
|
Bisco Industries | 13017 |
|
Buy Now | ||
DISTI #
KEY3127
|
Heilind Electronics | WASHER | Americas - 5598 in Stock |
|
Buy Now | |
DISTI #
54438813
|
Verical | Washer Flat 4.34mm-ID 0.171in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Nylon 6/6 RoHS: Compliant Min Qty: 3334 Package Multiple: 1 | Americas - 52725 |
|
$0.0980 | Buy Now |
DISTI #
KEYS3127
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0368 / $0.0473 | RFQ |
DISTI #
KEY3127
|
Interstate Connecting Components | WASHER | 1866 |
|
Buy Now |
Part Details for 3127
3127 CAD Models
3127 Part Data Attributes
|
3127
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3127
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |