Part Details for 31269203 by METZ CONNECT USA
Overview of 31269203 by METZ CONNECT USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 31269203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31269203
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 3 PolesTHT, 10.00 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31269203
31269203 CAD Models
31269203 Part Data Attributes
|
31269203
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31269203
METZ CONNECT USA
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER TERMINAL BLOCK |