Part Details for 31249103 by METZ CONNECT USA
Overview of 31249103 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 31249103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7254
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31249103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9410 / $1.5200 | Buy Now |
DISTI #
37AC7042
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:16A, Product Range:- Rohs Compliant: Yes |Metz Connect 31249103 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
1849-1071-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1041 In Stock |
|
$1.0080 / $2.5700 | Buy Now |
|
Future Electronics | 312491 Series 3 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 250 Container: Bag | 3Bag |
|
$1.1300 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 249 - 3 pole - Pitch 5.08mm RoHS: Compliant |
1488 In Stock |
|
$1.1500 / $2.1200 | Buy Now |
|
LCSC | 3 -40+105 1 5.08mm Black - Pluggable System Terminal Block ROHS | 20 |
|
$1.4753 / $2.2733 | Buy Now |
|
Master Electronics | Terminal Block - Type 249 - 3 pole - Pitch 5.08mm RoHS: Compliant |
1488 In Stock |
|
$1.1500 / $2.1200 | Buy Now |
Part Details for 31249103
31249103 CAD Models
31249103 Part Data Attributes:
|
31249103
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31249103
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |