Part Details for 312388-1 by TE Connectivity
Overview of 312388-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312388-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9375
|
Newark | Crimpers/Crimping Tools Locator Assy |Amp Te Connectivity 312388-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$103.8600 / $123.8100 | Buy Now |
DISTI #
A141848-ND
|
DigiKey | LOCATOR ASSY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$105.6784 / $120.2500 | Buy Now |
DISTI #
312388-1
|
Avnet Americas | AMP312388-1 - Bulk (Alt: 312388-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 188 Factory Stock |
|
$85.1488 / $102.4672 | Buy Now |
DISTI #
571-312388-1
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSY | 2 |
|
$101.0300 / $119.2000 | Buy Now |
DISTI #
72007669
|
RS | Tooling, Locator Assy | TE Connectivity 312388-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$110.1100 / $119.7000 | RFQ |
DISTI #
AMP312388-1
|
Heilind Electronics | LOCATOR ASSY | Americas - 0 in Stock |
|
$106.1176 / $114.5397 | Buy Now |
|
Onlinecomponents.com | Tools And Accessories - Locator Assembly. |
2 Partner Stock 188 Factory Stock |
|
$107.4500 / $140.3100 | Buy Now |
DISTI #
AMP312388-1
|
Interstate Connecting Components | LOCATOR ASSY | 0 |
|
$106.1176 / $114.5397 | Buy Now |
DISTI #
TE Connectivity 312388-1
|
PEI Genesis | TOOL | 2 |
|
Buy Now | |
|
Powell Electronics | LOCATOR ASSY Min Qty: 3 | 124 |
|
$111.0200 | Buy Now |
Part Details for 312388-1
312388-1 CAD Models
312388-1 Part Data Attributes:
|
312388-1
TE Connectivity
Buy Now
|
Compare Parts:
312388-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |