Part Details for 31236102 by METZ CONNECT USA
Overview of 31236102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31236102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2622
|
Newark | Wire-To-Board Connector, Pt116 Series, Through Hole, Header, 2, 5.08 Mm, Silver Plated Contacts Rohs Compliant: Yes |Metz Connect 31236102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 474 |
|
$0.7240 / $1.1300 | Buy Now |
DISTI #
37AC7030
|
Newark | Pt11602Hbbf Rohs Compliant: Yes |Metz Connect 31236102 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 236 - 2 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$1.7000 / $4.7900 | Buy Now |