Part Details for 31230102 by METZ CONNECT USA
Overview of 31230102 by METZ CONNECT USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 31230102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7245
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Metz Connect 31230102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.2180 / $0.4850 | Buy Now |
DISTI #
1849-1306-ND
|
DigiKey | PIN HEADER, RIGHT ANGLE, SHROUDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2964 In Stock |
|
$0.2702 / $0.4900 | Buy Now |
|
Future Electronics | 2 Position 5.08 mm Solderable 90° PC Board Mount Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
RIA31230102
|
Heilind Electronics | Americas - 116 in Stock |
|
$0.2992 / $0.3793 | Buy Now | |
|
Onlinecomponents.com | Pin Header - Type 230 - 2 pole - Pitch 5.08mm RoHS: Compliant |
3549 In Stock |
|
$0.2427 / $0.4257 | Buy Now |
|
Bristol Electronics | 983 |
|
RFQ | ||
|
Quest Components | STRIP TERMINAL BLOCK | 570 |
|
$0.4422 / $1.1055 | Buy Now |
DISTI #
RIA31230102
|
Interstate Connecting Components | 38 |
|
$0.2992 / $0.3793 | Buy Now | |
|
LCSC | 2 Straight pin -40+105 1 5.08mm Black PluginP5.08mm Pluggable System Terminal Block ROHS | 20 |
|
$0.4163 / $0.7221 | Buy Now |
|
Master Electronics | Pin Header - Type 230 - 2 pole - Pitch 5.08mm RoHS: Compliant |
3549 In Stock |
|
$0.2427 / $0.4257 | Buy Now |
Part Details for 31230102
31230102 CAD Models
31230102 Part Data Attributes:
|
31230102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31230102
METZ CONNECT USA
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |