Part Details for 31229102 by METZ CONNECT USA
Overview of 31229102 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31229102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6990
|
Newark | Pt11602Hbec Rohs Compliant: Yes |Metz Connect 31229102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.4080 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2620 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 229 - 2 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$0.2300 / $0.4009 | Buy Now |