Part Details for 31226104 by METZ CONNECT USA
Overview of 31226104 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31226104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6985
|
Newark | Pt15304Vbec Rohs Compliant: Yes |Metz Connect 31226104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.0800 | Buy Now |
DISTI #
1849-31226104-ND
|
DigiKey | PT15304VBEC Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 226 - 4 pole - Pitch 3.5mm RoHS: Compliant | 0 |
|
$0.6430 / $1.0310 | Buy Now |