Part Details for 31226102 by METZ CONNECT USA
Overview of 31226102 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31226102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6983
|
Newark | Pt15302Vbec Rohs Compliant: Yes |Metz Connect 31226102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.5360 | Buy Now |
DISTI #
1849-31226102-ND
|
DigiKey | PT15302VBEC Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | 312261x Series 2 Position 3.5 mm Pitch Vertical Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.3900 | Buy Now |
|
Future Electronics | 312261x Series 2 Position 3.5 mm Pitch Vertical Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 226 - 2 pole - Pitch 3.5mm RoHS: Compliant | 0 |
|
$0.3037 / $0.5154 | Buy Now |